Telecom Transformer 2.857:1/1.252:1 0.2Ohm/0.45Ohm Prim. DCR 0.0075Ohm Sec. DCR 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Turns Ratio | 2.857:1/1.252:1 |
| Maximum DCR Primary Side | 0.2/0.45Ohm |
| Maximum DCR Secondary Side | 0.0075Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |