Board Mount EMI Enclosures 16.96 x 16.96 x 3.6mm Two-piece Tin SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 2 |
| Material | Tin |
| Mounting | Surface Mount |
| Product Depth | 16.96mm |
| Height | 3.6mm |
| Product Length | 16.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |