
Board mount EMI enclosure, 21.2mm length, 21.2mm width, 3mm height, featuring a reflective, two-piece design for effective electromagnetic interference shielding. Operates from 0.5GHz to 3GHz with attenuation exceeding 60dB. Constructed with a tin finish and designed for solder mounting. RoHS compliant.
Wurth Electronics 36003200 technical specifications.
| Color | Beige |
| Depth | 21.8mm |
| Height | 3mm |
| Length | 21.2mm |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SHC |
| Thickness | 3mm |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 36003200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
