
The WE-SHC series surface mount shielding enclosure is available in a beige color with dimensions of 31.8mm depth, 3mm height, 31.2mm length, 3mm thickness, and 31.2mm width. It is designed for solder mount and is packaged in bulk. The enclosure is compliant with RoHS regulations, but the status of SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 36003300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Depth | 31.8mm |
| Height | 3mm |
| Length | 31.2mm |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SHC |
| Thickness | 3mm |
| Width | 31.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 36003300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
