Board Mount EMI Enclosures 50.86 x 50.86 x 3mm Two-piece Tin SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 2 |
| Material | Tin |
| Mounting | Surface Mount |
| Product Depth | 50.86mm |
| Height | 3mm |
| Product Length | 50.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |