Board Mount EMI Enclosures 25.4 x 25.4 x 3mm Two-piece Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 2 |
| Material | Steel |
| Mounting | Surface Mount |
| Product Depth | 25.4mm |
| Height | 3mm |
| Product Length | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |