
Wurth Electronics 36103305 technical specifications.
| Package/Case | SMD/SMT |
| Color | Beige |
| Depth | 31mm |
| Height | 3mm |
| Length | 31.8mm |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SHC |
| Thickness | 3mm |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 36103305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.