Wurth Electronics 36103605S technical specifications.
| Number of Pieces | 2 |
| Material | Steel |
| Mounting | Surface Mount |
| Product Depth | 60.4mm |
| Height | 3mm |
| Product Length | 60.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 36103605S to view detailed technical specifications.
No datasheet is available for this part.