Wurth Electronics 36107406S technical specifications.
| Number of Pieces | 1 |
| Material | Tin |
| Mounting | Surface Mount |
| Product Depth | 43.97mm |
| Height | 9.75mm |
| Product Length | 43.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 36107406S to view detailed technical specifications.
No datasheet is available for this part.