
The WE-SHC Series Through Hole Shielding Enclosure is a RoHS compliant component with a packaging style of Tray. It measures 21.8mm in length, 21mm in width, and 3mm in height and thickness. The enclosure is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 36503205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 21mm |
| Height | 3mm |
| Length | 21.8mm |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SHC |
| Thickness | 3mm |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 36503205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
