
Board Mount EMI Enclosures 31.8 x 31.8 x 3mm Reflective Two-piece 0.5GHz to 3GHz <60dB Tin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 36503305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 31mm |
| Height | 3mm |
| Length | 31.8mm |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SHC |
| Thickness | 3mm |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 36503305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
