
Wurth Electronics 36503505 technical specifications.
| Depth | 51mm |
| Height | 3mm |
| Length | 51.8mm |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | WE-SHC |
| Thickness | 3mm |
| Width | 51.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 36503505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.