Board Mount EMI Enclosures 25.81 x 25.81 x 5.08mm One-piece Tin SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Tin |
| Mounting | Surface Mount |
| Product Depth | 25.81mm |
| Height | 5.08mm |
| Product Length | 25.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |