Wurth Electronics 36906326S technical specifications.
| Number of Pieces | 1 |
| Material | Tin |
| Mounting | Surface Mount |
| Product Depth | 31.6mm |
| Height | 6mm |
| Product Length | 31.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 36906326S to view detailed technical specifications.
No datasheet is available for this part.