Surface mount DIP switch featuring a 3-position SPST slide actuator. This component offers a 25mA contact current rating at 24VDC and a mechanical life of 2000 cycles. It utilizes gold-plated contacts and gull wing termination for reliable SMD mounting. The switch operates within a temperature range of -40°C to 85°C and is washable.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 2.65mm |
| Length | 0.191inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |