
Compact SMD rotary & slide actuator with a 1.27mm pitch, featuring a flat, top-tape actuator. This 4-position, 4-circuit slide switch offers SPST throw configuration and a 25mA current rating at 24V DC. Constructed with polyphenylene and polyphthalamide body materials and gold-plated copper alloy contacts, it boasts an electrical life of 1000 cycles and a mechanical life of 2000 cycles. Designed for surface mount with gull wing termination, it operates within a temperature range of -40°C to 85°C and is washable and RoHS compliant.
Wurth Electronics 416131160804 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyphthalamide |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.241inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 416131160804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
