5-position, SPST slide DIP switch with a 0.05-inch pitch, designed for surface mount applications with gull wing termination. Features a 24VDC voltage rating and a 25mA current rating, offering 1000 electrical cycles and 2000 mechanical cycles. Constructed with a polyphenylene body and gold-plated contacts, this washable switch operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.291inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |