Surface mount DIP switch featuring a standard slide actuator and SPST throw configuration. Offers 6 circuits with 6 positions, a 25mA current rating, and 24VDC voltage rating. Constructed with polyphenylene and polyphthalamide body materials and gold contacts for durability. Provides a mechanical life of 2000 cycles and an electrical life of 1000 cycles. Designed with gull wing termination and a 1.27mm pitch for efficient SMD assembly.
Wurth Electronics 416131160806 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyphthalamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.341inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 416131160806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.