Compact 8-position, 8-circuit rotary and slide actuator DIP switch featuring a 1.27mm pitch and SMD surface mount termination with gull wing contacts. This slide actuator offers a 24V DC rating and 25mA current rating, with gold-plated gold contacts for enhanced conductivity. Designed for durability, it boasts an electrical life of 1000 cycles and a mechanical life of 2000 cycles, operating within a temperature range of -40°C to 85°C. The switch has a low profile with a 2mm height and a 5.6mm width, constructed with polyphenylene and polyphthalamide body materials, and is washable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 416131160808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyphthalamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 2mm |
| Length | 0.441inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 416131160808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.