
10-position SPST DIP switch featuring a flush slide actuator and gull wing termination for surface mount applications. This component offers a 25mA contact current rating at 24VDC, with gold-plated copper alloy contacts and a mechanical life of 2000 cycles. Constructed with polyphenylene and polyphthalamide body materials, it operates within a temperature range of -40°C to 85°C and is washable. The 1.27mm pitch and compact 2mm height make it suitable for space-constrained designs.
Sign in to ask questions about the Wurth Electronics 416131160810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 416131160810 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyphthalamide |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 2mm |
| Length | 0.541inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 416131160810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
