
Compact 2.54mm pitch SMD rotary and slide actuator, featuring a flat slide actuator with top tape. This surface mountable DIP switch offers 2 circuits and 2 positions with SPST throw configuration. Constructed with polyphenylene and polyamide body material, it utilizes gold contacts and plating for reliable performance. Rated for 25mA at 24V DC, it boasts an electrical life of 2000 cycles and a mechanical life of 5000 cycles. Operating within a temperature range of -40°C to 85°C, this washable component is RoHS compliant and terminates with gull wing leads.
Wurth Electronics 418121160802 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121160802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
