
Surface mount DIP switch featuring SPST throw configuration and a slide actuator. This unsealed switch offers 4 circuits and 4 positions with gold-plated contacts for reliable performance. Rated for 25mA and 24VDC, it boasts an electrical life of 2000 cycles and a mechanical life of 5000 cycles. Constructed with polyphenylene and polyamide body materials, it operates within a temperature range of -40°C to 85°C and is washable.
Wurth Electronics 418121160804 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 0.417inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121160804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
