
Surface mount DIP switch featuring a slide actuator and SPST throw configuration. Offers 4 circuits and 4 positions with a 0.1-inch pitch and gull wing termination. Rated for 24VDC and 25mA, with gold-plated contacts and a mechanical/electrical life of 2000 cycles. Operating temperature range from -40°C to 85°C.
Wurth Electronics 418121270804 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 4.62mm |
| Length | 0.417inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121270804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
