8-position SPST rotary and slide actuator DIP switch featuring a raised slide actuator and gull wing termination for surface mount applications. This straight body orientation switch offers an OFF ON configuration with a 2.54mm terminal pitch. Rated for a maximum of 0.025A at 24VDC, it boasts an electrical life of 2000 cycles and a mechanical life of 5000 cycles, operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |