
SMD tactile switch featuring a round, non-illuminated or illuminated polymer actuator with a 6.1mm actuator length. This SPST switch offers a 50mA contact current rating and a 12VDC voltage rating, with a mechanical life of 200,000 cycles. It operates with a 3.53N (360gf) force and a 0.25mm travel, utilizing stainless steel and steel contacts. The surface-mount component has gull wing terminations, a height of 9.5mm, and dimensions of 6.2mm x 6.2mm.
Wurth Electronics 430152095836 technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 360gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430152095836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.