
This through hole tactile switch has a current rating of 50mA and an operating force of 260gf. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch features a mechanical life of 200,000 cycles and a throw configuration of SPST. It is available in a through hole package and is lead free.
Sign in to ask questions about the Wurth Electronics 430156043726 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 430156043726 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430156043726 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.