Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 3.53N Thru-Hole Tube
Sign in to ask questions about the Wurth Electronics 430156070936 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 430156070936 technical specifications.
| Height | 7mm |
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 360gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430156070936 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
