
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 500000Cycles 2.55N Thru-Hole Tube
Wurth Electronics 430156095926 technical specifications.
| Height | 9.5mm |
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 260gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.