
SPST tactile switch featuring a round, white polymer actuator with a 0.8mm length. This non-illuminated, through-hole mounted component offers a 50mA current rating at 12VDC and a mechanical life of 300,000 cycles. The switch has an operating force of 2.55N and a travel of 0.3mm, with silver-plated stainless steel and steel contacts.
Sign in to ask questions about the Wurth Electronics 430466043726 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 430466043726 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver, Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430466043726 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
