
SPST tactile switch featuring a round, white polymer actuator with a 5mm length and 2.55N operating force. This non-illuminated, through-hole mounted component offers a 0.05A current rating at 12VDC and a mechanical life of 300,000 cycles. Constructed with silver-plated stainless steel and steel contacts, it provides a 0.3mm switch travel and PC pin termination. Operating within a temperature range of -40°C to 85°C, this RoHS compliant switch is designed for reliable performance.
Wurth Electronics 430466085726 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver, Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 8.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430466085726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
