
SPST tactile switch with a round, non-illuminated or illuminated polymer actuator. Features a 2.5mm height, 6.2mm width and length, and a 0.5mm actuator length. Rated for 50mA at 12VDC, with a mechanical life of 500,000 cycles and an operating force of 260gf. Surface mountable with solder termination, this switch offers a 0.25mm travel and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 430473025826 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 430473025826 technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430473025826 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.