
SMD Tactile Switch, top-actuated, with a 160gf operating force and 0.25mm travel. Features a 50mA contact current rating, 12V voltage rating, and a mechanical life of 1,000,000 cycles. Constructed with a polymer actuator and silver-plated stainless steel contacts, this non-illuminated switch offers a 2.5mm height and 5.8mm width. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 430483025816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 430483025816 technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430483025816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
