
Surface mount tactile switch featuring a round, non-illuminated or illuminated button with a standard actuator. This SPST switch offers a 50mA current rating at 12VDC, a 1.57N operating force, and a mechanical life of 1,000,000 cycles. Key dimensions include a 3.1mm height, 6.2mm length, and 5.8mm width, with an actuator length of 1.1mm. Constructed with stainless steel and steel contacts, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Wurth Electronics 430483031816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 430483031816 technical specifications.
| Actuator Length | 1.1mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430483031816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.