
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 200000Cycles 2.55N SMD Reel
Sign in to ask questions about the Wurth Electronics 431153008826 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 431153008826 technical specifications.
| Contact Current Rating | 20mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 0.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 431153008826 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
