
SPST tactile switch featuring a flush, round, yellow button and gull wing termination for surface mount applications. Rated for 50mA and 15VDC, this non-illuminated component offers a mechanical life of 1,000,000 cycles with an operating force of 1.6N. Constructed with stainless steel and steel contacts plated in silver, it operates within a temperature range of -40°C to 85°C and has a switch travel of 0.25mm. Packaged on a reel, this RoHS compliant switch is designed for reliable electromechanical switching.
Wurth Electronics 431181008816 technical specifications.
| Color | Yellow |
| Contact Current Rating | 20mA |
| Contact Material | Stainless Steel, Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 0.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating | 15V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 431181008816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
