
5x5mm J-Bend SMD keypad switch featuring a 0.3mm polymer actuator and SPST Off-Mom function. This non-illuminated or illuminated component offers a 50mA current rating with 20mA contact rating, utilizing stainless steel and steel contacts. Designed for surface mount with solder termination, it boasts a 160gf operating force and a mechanical life of 1,000,000 cycles, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the Wurth Electronics 431183015816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 431183015816 technical specifications.
| Actuator Length | 0.3mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 1.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 431183015816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.