SPST tactile switch featuring a round, non-illuminated or illuminated polymer actuator with a 1.3mm length. This through-hole mounted component offers a 50mA contact current rating at 12VDC, a 2.55N (260gf) operating force, and a 0.25mm travel. Designed for longevity, it boasts a mechanical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. Termination is via PC pins, and the switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 431256038726 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.3mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 3.85mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 7.85mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATU |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 431256038726 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.