WS-TST 6X6MM RIGHT ANGLE TACT SWITCH, THT VERSION
Wurth Electronics 431256083716 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 431256083716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.