Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 50000Cycles 1.57N SMD Reel
Sign in to ask questions about the Wurth Electronics 434123043816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 434123043816 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 434123043816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.