SPST tactile switch featuring a normally open (N.O.) contact configuration and a rectangular button actuator. This surface-mount component utilizes J-bend termination and offers a mechanical life of 200,000 cycles with an operating force of 3.43 N. Rated for a maximum current of 0.05A at 12VDC, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 200000Cycles |
| Operating Force | 3.43N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |