
DPDT slide switch, latched operation, rated for 0.3A at 6VDC. Features solder terminals for surface mount-straight termination. Operates reliably within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Wurth Electronics 452403012014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 452403012014 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 452403012014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.