Telecom Transformer 1.25:1 7.83Ohm/7.83Ohm Prim. DCR 11Ohm Sec. DCR 10 Terminal SMD
Wurth Electronics 50718R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.46 |
| Length | 17.75 |
| Manufacturer Series | 50718R |
| Height | 12.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.