RF TRANSFORMER 0.85OHM PRIM. DCR 0.0012uH PRIM. INDUCTANCE 0.45OHM SEC. DCR 2:1
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.11 |
| Length | 24.13 |
| Manufacturer Series | 51351R |
| Height | 5.84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |