2-position unshrouded header with a 2.54mm pitch, designed for top entry and through-hole termination. Features male pin contacts made of copper alloy with gold plating, offering a 3A current rating and 250V voltage rating. Operating temperature range spans from -40°C to 125°C. This vertical, single-row connector is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61300211121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.94mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300211121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 61300211121
Evaluation kit guide for the TMC2241 stepper motor driver. Covers setup, 4.5V-65V operation, SPI/UART interfaces, and hardware configuration with full schematics and BOM.
User manual for the EVAL_XDPP1100_Q040_DB daughterboard, featuring the XDPP1100-Q040 digital power controller for testing, configuration, and firmware development.
