
Vertical unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of copper with gold plating offer a 3A current rating and 250V voltage rating. This through-hole component has a black housing, 8.89mm height, and operates between -40°C and 105°C.
Wurth Electronics 61300621121 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300621121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.