
8-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper with gold plating, offering a 3A current rating and 250V voltage rating. Vertical orientation and through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61300821121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300821121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 61300821121
Manual for the DC1096B demonstration board featuring the LTC2642A-16 16-bit unbuffered DAC, including schematic, parts list, and configuration options for unipolar or bipolar modes.
