
The 10-pin connector is made of copper with a tin plating, has a length of 200mm, and a width of 11mm. It is rated for 60V and 1A, and has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector has 10 conductors, contacts, and poles, and is terminated with solder.
Wurth Electronics 686710200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Poles | 10 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 11mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686710200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.