
20-position, 0.5mm pitch flat flex cable with tin-plated copper contacts on the same side. This straight, male connector features 20 conductors and 2 rows, with a 500mA current rating and 60V voltage rating. The white cable extends 50mm and operates within a temperature range of -30°C to 105°C.
Wurth Electronics 687620050002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Poles | 20 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 20 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 21mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687620050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.