30-conductor, 0.5mm pitch flat flex cable with a 60V voltage rating and 500mA current rating. Features a straight, male termination with tin-plated copper contacts on the same side. This 200mm white cable operates between -30°C and 105°C, suitable for 30-way connections.
Wurth Electronics 687630200002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Number of Poles | 30 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 30 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 15.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687630200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
