
This 5-position through-hole header features a brass contact material and is rated for 10A and 300V. It has a vertical orientation and is available in a bulk packaging option with 500 pieces per pack. The header is RoHS compliant and part of the WR-TBL Series 3211. The dimensions of the header are 7mm in length, 12.7mm in height, and 22.1mm in width, with a pitch of 0.138inch.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Brass |
| Current | 10A |
| Height | 12.7mm |
| Length | 7mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3211 |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.1mm |
| RoHS | Compliant |
These are design resources that include the Wurth Electronics 691321100005
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.
